Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74ACT164M96 .
Order Code2499901
Logic Family / Base Number74ACT164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeStandard
Logic IC Family74ACT
Logic IC Base Number74164
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD74ACT164M96 is a 8-bit serial-in/parallel-out Shift Register with an asynchronous RESET that utilizes advanced CMOS logic technology. Data is shifted on the positive edge of the clock (CP). A low on the Master RESET (MR\) pin RESETs the shift register and all outputs go to the low state regardless of the input conditions. Two serial data inputs (DS1 and DS2) are provided, either one can be used as a DE control.
- Buffered inputs
- Exceeds 2kV ESD protection MIL-STD-883, Method 3015
- SCR-latchup-resistant CMOS process and circuit design
- Speed of bipolar FAST™/AS/S with significantly reduced power consumption
- Balanced propagation delays
- Fanout to 15 FAST™ ICs
- Drives 50Ω transmission lines
- ±24mA Output drive current
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Family / Base Number
74ACT164
No. of Elements
1 Element
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Family
74ACT
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
IC Case / Package
SOIC
Supply Voltage Min
4.5V
IC Output Type
Standard
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072