Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.400 (CNY21.922) |
10+ | CNY19.150 (CNY21.6395) |
25+ | CNY18.900 (CNY21.357) |
50+ | CNY18.640 (CNY21.0632) |
100+ | CNY18.400 (CNY20.792) |
250+ | CNY18.140 (CNY20.4982) |
500+ | CNY17.890 (CNY20.2157) |
1000+ | CNY17.630 (CNY19.9219) |
Product Information
Product Overview
The CDCS502PW is a Crystal Oscillator with selectable frequency multiplication. It features an advanced gain controlled fundamental mode crystal oscillator stage with a built-in load capacitance of 10pF. This oscillator stage accepts crystals from 8 to 32MHz with an ESR of up to 180Ω. The stage can be used with crystals with power dissipation of 50µW and up. The input signal is processed by a PLL, whose output frequency is either equal to the input frequency or multiplied by the factor of 4. The PLL is also able to spread the clock signal by ±0%, ±0.5%, ±1% or ±2% centred around the output clock frequency with an triangular modulation. By this, the device can generate output frequencies between 8MHz and 108MHz with or without SSC from a fundamental mode crystal. n x1 Mode with an SSC amount of 0%, the device works as a standard crystal oscillator and does not make use of the built in PLL. The CDCS502 operates in 3.3V environment.
- Part of a family of easy to use clock generator devices with optional SSC
- Crystal oscillator with integrated crystal capacitors selectable output frequency and selectable SSC
- SSC Controllable via 2 external pins
- Frequency multiplication selectable between x1 or x4 with one external control pin
- Green product and no Sb/Br
Applications
Industrial, Consumer Electronics, Clock & Timing
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Clock Generator
1Outputs
3.6V
8Pins
85°C
-
32MHz
3V
TSSOP
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate