Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.810 (CNY12.2153) |
10+ | CNY7.130 (CNY8.0569) |
50+ | CNY6.740 (CNY7.6162) |
100+ | CNY6.330 (CNY7.1529) |
250+ | CNY5.950 (CNY6.7235) |
500+ | CNY5.720 (CNY6.4636) |
1000+ | CNY5.300 (CNY5.989) |
2500+ | CNY5.200 (CNY5.876) |
Product Information
Product Overview
The DAC101S101CIMM/NOPB is a full-featured general purpose 10-bit voltage-output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and consumes just 175µA of current at 3.6V. The on-chip output amplifier allows rail-to-rail output swing and the three wire serial interface operates at clock rates up to 30MHz over the specified supply voltage range and is compatible with standard SPI, QSPI, MICROWIRE and DSP interfaces. Competitive devices are limited to 20MHz clock rates at supply voltages in the 2.7 to 3.6V range. The supply voltage for the DAC101S101 serves as its voltage reference, providing the widest possible output dynamic range. A power-on reset circuit ensures that the DAC output powers up to 0V and remains there until there is a valid write to the device. A power-down feature reduces power consumption to less than a μW. The low power consumption of the DAC101S101 makes it an excellent choice for use in battery operated equipment.
- Ensured monotonicity
- Low power operation
- Rail-to-rail voltage output
- Power-on reset to 0V output
- Output setting time - 8µs maximum
- Zero code error - 3.3mV typical
- Full-scale error -0.06% FS maximum
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Automotive
Technical Specifications
10bit
3 Wire, Serial
SOP
Serial
105°C
-
No SVHC (27-Jun-2018)
-
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate