Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.380 (CNY20.7694) |
Product Information
Product Overview
The DAC7513N/250G4 is a low-power single 12-bit buffered voltage output Digital-to-Analog Connector (DAC) with on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7513 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interfaces. The DAC7513 requires an external reference voltage to set the output range of the DAC this allows the DAC7513 to be used in a multiplying mode. The DAC7513 incorporates a power-on reset circuit which ensures that the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC7513 contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to 200nA at 5V. The low-power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment.
- Power-on reset to 0
- Ensured monotonic by design
- Settling time - 10µs to 1LSB
- Low-power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- SYNC\interrupt facility
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
12bit
2.7V to 5.5V
8Pins
-40°C
-
Serial
SOT-23
Serial
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate