Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.190 (CNY188.9247) |
| 5+ | CNY166.400 (CNY188.032) |
| 10+ | CNY165.770 (CNY187.3201) |
Product Information
Product Overview
The DAC7731E is a 16-bit Digital-to-analog Converter (DAC) provides monotonic performance over the specified operating temperature range and offers a 10V internal reference. It is designed for automatic test equipment and industrial process control applications. The flexibility of the output configuration allows the DAC7731 to provide both unipolar and bipolar operation by pin strapping. The DAC7731 includes a high-speed output amplifier with a maximum settling time of 5µs to ±0.003% FSR for a 20V full-scale change and only consumes 100mW of power. The DAC7731 features a standard 3-wire, SPI-compatible serial interface with double buffering to allow asynchronous updates of the analog output as well as a serial data output line for daisy-chaining multiple DAC7731. User programmable reset control forces the DAC output to either min-scale or mid-scale, overriding both the input and DAC register values.
- Low power - 150mW maximum
- Settling time - 5µs to 0.03% FSR
- Double-buffered data inputs
- Green product and no Sb/Br
Applications
Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
16bit
Serial, SPI
SPI
4.75V to 5.25V, ± 11.4V to ± 15.75V
SSOP
Voltage
SSOP
85°C
Single 16-Bit Voltage Output DACs
MSL 3 - 168 hours
172kSPS
15.75V
11.4V
1Channels
24Pins
Serial
-40°C
Surface Mount
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate