Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCH010505SN7
Order Code3009707
Product RangeDCH01 Series
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY206.130 (CNY232.9269) |
5+ | CNY180.360 (CNY203.8068) |
10+ | CNY149.450 (CNY168.8785) |
50+ | CNY133.980 (CNY151.3974) |
100+ | CNY123.680 (CNY139.7584) |
250+ | CNY115.430 (CNY130.4359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.13 (CNY232.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCH010505SN7
Order Code3009707
Product RangeDCH01 Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.15mm
Height7.62mm
Depth19.56mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeDCH01 Series
Product Overview
The DCH010505SN7 is an isolated DC/DC Converter requires minimal external components, reducing board space. The device provides both single and dual split-supply outputs. The use of a highly integrated design results-in highly reliable device with high power densities. High performance and small size makes the device suitable for a wide range of applications including signal chain applications and ground loop elimination.
- Industry standard footprint
- 3kVDC Isolation
Applications
Signal Processing, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7.62mm
Input Voltage DC Min
4.5V
Product Range
DCH01 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.15mm
Depth
19.56mm
Input Voltage DC Max
5.5V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361