Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY11.630 (CNY13.1419) |
| 100+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY9.690 (CNY10.9497) |
| 2500+ | CNY9.380 (CNY10.5994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.29 (CNY20.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83848MSQ/NOPB
Order Code3123676
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3u
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLLP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The DP83848MSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It incorporates a 25MHz clock out that eliminates the need and hence the space and cost, of an additional clock source component.
- Energy detection mode
- 3.3V MAC interface
- RMII Rev. 1.2 Interface
- MII Interface
- MII Serial management interface (MDC and MDIO)
- IEEE 802.3 auto-negotiation and parallel detection
- IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
- IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
- Error-free operation beyond 137m
- Single register access for complete PHY status
- Configurable LED for link and activity
- Green product and no Sb/Br
Applications
Building Automation, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
3V
IC Case / Package
LLP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
Supported Standards
IEEE 802.3u
Supply Voltage Max
3.6V
No. of Pins
40Pins
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022