Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.990 (CNY16.9387) |
10+ | CNY10.070 (CNY11.3791) |
50+ | CNY9.560 (CNY10.8028) |
100+ | CNY9.040 (CNY10.2152) |
250+ | CNY8.530 (CNY9.6389) |
500+ | CNY8.240 (CNY9.3112) |
1000+ | CNY7.940 (CNY8.9722) |
2500+ | CNY7.870 (CNY8.8931) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.99 (CNY16.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA169NA/3K
Order Code3118127
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product440kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR120dB
GainResistor Set
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage200µV
No. of Amplifiers1 Amplifier
Input Bias Current10µA
Amplifier Case StyleSOT-23
Bandwidth440kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
440kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
Resistor Set
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
200µV
Input Bias Current
10µA
Bandwidth
440kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05