Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
12 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.240 (CNY4.7912) |
| 10+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 2500+ | CNY2.200 (CNY2.486) |
| 5000+ | CNY2.060 (CNY2.3278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.24 (CNY4.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA2180A4IDGKT .
Order Code2842973
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product350kHz
IC Case / PackageVSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR100dB
Gain200 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage100µV
No. of Amplifiers2 Amplifier
Input Bias Current80µA
Amplifier Case StyleVSSOP
Bandwidth350kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
VSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
100dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
2 Amplifier
Amplifier Case Style
VSSOP
Automotive Qualification Standard
-
Gain Bandwidth Product
350kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
200 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
100µV
Input Bias Current
80µA
Bandwidth
350kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023