Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY20.760 (CNY23.4588) |
250+ | CNY19.650 (CNY22.2045) |
500+ | CNY19.360 (CNY21.8768) |
1000+ | CNY19.080 (CNY21.5604) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,076.00 (CNY2,345.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA233AIDGST
Order Code3008479RL
IC FunctionPower and Current Monitor
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Power and Current Monitor
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2.7V
IC Package Type
VSSOP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000301