Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISOW7841FDWER
Order Code3124842
Product RangeISOW784x
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY68.930 (CNY77.8909) |
10+ | CNY53.700 (CNY60.681) |
25+ | CNY49.880 (CNY56.3644) |
50+ | CNY47.760 (CNY53.9688) |
100+ | CNY45.630 (CNY51.5619) |
250+ | CNY43.690 (CNY49.3697) |
500+ | CNY42.880 (CNY48.4544) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY68.93 (CNY77.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISOW7841FDWER
Order Code3124842
Product RangeISOW784x
No. of Channels4Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate100Mbps
Input LevelCMOS / LVCMOS
Output LevelCMOS / LVCMOS
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeISOW784x
Qualification-
Product Overview
The ISOW784x is a family of high-performance, quad-channel reinforced digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650 mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. Therefore these devices eliminate the need for a separate isolated power supply in spaceconstrained isolated designs.
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS / LVCMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
3V
IC Case / Package
WSOIC
Data Rate
100Mbps
Output Level
CMOS / LVCMOS
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
ISOW784x
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103