Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY633.720 (CNY716.1036) |
Product Information
Product Overview
The LAUNCHXL2-570LC43 is a Hercules TMS570LC43x LaunchPad development kit. LaunchPad development kit is a low cost evaluation platform based on highest performance Hercules MCU TMS570LC4357 lockstep cached 300MHz ARM Cortex-R5F based TMS570 series automotive grade MCU designed to aid in the development of ISO 26262 and IEC 61508 functional safety applications. This LaunchPad has capability in addition to standard BoosterPack headers for further expansion to FPGA or an external SRAM using high density connectors for MCU’s parallel interfaces EMIF, RTP and DMM. The TMS570LC43x MCUs include many diagnostic features such ECC protection for CPU caches & other memories and a rich set of peripherals. This LaunchPad is pre-programmed with a Hercules safety MCU demo enabling users to easily learn about key safety, data acquisition and control features of Hercules MCU platform.
- USB powered and capability for external 5V supply
- Onboard USB XDS_ICDIc2 JTAG debug and onboard SCI to PC serial communication
- IEEE 1588 precision time Ethernet PHY DP83630
- User programmable push buttons
- Reset switches LEDs and analogue input
- Two 40 pin BoosterPack XL headers (one populated)
- High density connectors for parallel ports (EMIF, RTP, DMM) for further expansion
- Footprint for prototyping headers (not populated) to bring out all MCU Pins
- External high speed emulation via 14 pin TI-JTAG header
Applications
Embedded Design & Development
Contents
TMS570LC43x LaunchPad evaluation board, USB micro cable, Quick start guide.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate