Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.750 (CNY17.7975) |
10+ | CNY13.790 (CNY15.5827) |
50+ | CNY11.420 (CNY12.9046) |
100+ | CNY10.250 (CNY11.5825) |
250+ | CNY9.450 (CNY10.6785) |
500+ | CNY8.830 (CNY9.9779) |
1000+ | CNY8.350 (CNY9.4355) |
2500+ | CNY8.030 (CNY9.0739) |
Product Information
Product Overview
The LM2931AM-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator features a very low quiescent current of 1mA or less when supplying 10mA loads. This unique characteristic and the extremely low input-output differential required for proper regulation make the device the ideal regulator for standby power systems. Applications include memory standby circuits, CMOS and other low power processor power supplies as well as systems demanding as much as 100mA of output current. The device and all regulated circuitry are protected from reverse battery installations or 2 battery jumps. During line transients, such as a load dump when the input voltage to the regulator can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both internal circuits and the load. The device cannot be harmed by temporary mirror-image insertion. Familiar regulator features such as short circuit and thermal overload protection are also provided.
- Input-output differential less than 0.6V
- 60V Load dump protection
- -50V Reverse transient protection
Applications
Automotive, Power Management
Technical Specifications
Fixed
26V
5V
-
Positive Output
0.1A
300mV
SOIC
-40°C
5V 100mA LDO Voltage Regulators
0V
1Outputs
5V
-
100mA
300mV
Surface Mount
8Pins
85°C
Alternatives for LM2931AM-5.0/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate