Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.340 (CNY4.9042) |
10+ | CNY2.500 (CNY2.825) |
100+ | CNY2.100 (CNY2.373) |
500+ | CNY2.070 (CNY2.3391) |
1000+ | CNY2.020 (CNY2.2826) |
2500+ | CNY1.860 (CNY2.1018) |
5000+ | CNY1.830 (CNY2.0679) |
Product Information
Product Overview
The LM317MQDCYR is a 3-terminal adjustable Positive Voltage Regulator capable of supplying more than 500mA over an output-voltage range of 1.25V to 37V. The LM317M is exceptionally easy to use and requires only two external resistors to set the output. Furthermore, both line and load regulation is better than standard fixed regulators. In addition to having higher performance than fixed regulators, this regulator includes on-chip current limiting, thermal-overload protection and safe- operating-area protection. All overload protection remains fully functional if the ADJUST terminal is disconnected. It is a floating regulator meaning there is no device ground terminal. Quiescent current flows to the load instead of being wasted flowing to ground. Regulated output voltage of hundreds of volts is possible if the maximum input to output differential does not exceed 40V at any time. Device can be used as a floating current source controlled by a single resistor.
- Internal short-circuit current limit
- Thermal overload protection
- Output safe-area compensation
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Adjustable
-
37V
40V
500mA
SOT-223
Surface Mount
125°C
-
1Outputs
1.25V
3V
-
500mA
4Pins
-40°C
-
No SVHC (27-Jun-2018)
Alternatives for LM317MQDCYR
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate