Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.320 (CNY6.0116) |
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2500+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.390 (CNY2.7007) |
Product Information
Product Overview
The LM336Z-5.0/NOPB is an Integrated Circuit, precision 5.0V shunt regulator diode. This monolithic IC voltage references operate as a low temperature coefficient 5.0V Zener with 0.6Ω dynamic impedance. A third terminal on the LM136-5.0 allows the reference voltage and temperature coefficient to be trimmed easily. The LM136-5.0 series is useful as a precision 5.0V low voltage reference for digital voltmeters, power supplies or op amp circuitry. The 5.0V makes it convenient to obtain a stable reference from low voltage supplies. Further, since the LM136-5.0 operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
- Low temperature coefficient
- Guaranteed temperature stability
- Easily trimmed for minimum temperature drift
- Fast turn-on
- Wide operating current of 600µA to 10mA
- 0.6Ω Dynamic impedance
- ±1% Initial tolerance
Applications
Industrial
Technical Specifications
Shunt - Fixed
4.8V
1%
TO-226AA
Through Hole
0°C
-
No SVHC (27-Jun-2018)
5V
LM336
5.2V
34ppm/°C
3Pins
-
70°C
-
-
TO-226AA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate