Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337KVURG3
Order Code3008049
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-37V
Output Voltage Max-1.2V
Input Voltage Min-40V
Input Voltage Max-3V
Product Range-
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Product Overview
The LM337KVURG3 is a 3-terminal adjustable negative Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of -1.2 to -37V. This regulator requires only two external resistors to set the output voltage and one output capacitor for frequency compensation.
- 0.01% Input regulation
- 0.3% Output regulation
- Peak output current constant over-temperature range of regulator
- 77dB Typically ripple rejection
- Non-ceramic output capacitor
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Consumer Electronics
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
-1.2V
Input Voltage Max
-3V
Max Output Current
1.5A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
No. of Outputs
1Outputs
Output Voltage Min
-37V
Input Voltage Min
-40V
Product Range
-
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195