Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY27.110 (CNY30.6343) |
10+ | CNY23.720 (CNY26.8036) |
25+ | CNY19.660 (CNY22.2158) |
50+ | CNY17.620 (CNY19.9106) |
100+ | CNY16.270 (CNY18.3851) |
250+ | CNY15.180 (CNY17.1534) |
500+ | CNY14.380 (CNY16.2494) |
1000+ | CNY13.830 (CNY15.6279) |
Product Information
Product Overview
The LM4862M/NOPB is a bridge-connected Audio Power Amplifier capable of delivering typically 675mW of continuous average power to an 8Ω load with 1% THD+N from a 5V power supply. Boomer audio power amplifier was designed specifically to provide high quality output power with a minimal amount of external components. Since theLM4862 does not require output coupling capacitors, bootstrap capacitors or snubber networks, it is optimally suited for low-power portable systems. The LM4862 features an externally controlled, low power consumption shutdown mode, as well as an internal thermal shutdown protection mechanism. The unity-gain stable LM4862 can be configured by external gain-setting resistors.
- No output coupling capacitors, bootstrap capacitors or snubber circuits are necessary
- Unity-gain stable
- External gain configuration capability
- 0.7μA (typical) Shutdown current
- Green product and no Sb/Br
Applications
Audio, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
0
1Channels
SOIC
8ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
AB
1 Channel
AB
2.7V to 5.5V
8Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
SOIC
-
675mW
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate