Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.960 (CNY15.7748) |
10+ | CNY9.710 (CNY10.9723) |
50+ | CNY9.230 (CNY10.4299) |
100+ | CNY8.750 (CNY9.8875) |
250+ | CNY8.310 (CNY9.3903) |
500+ | CNY8.240 (CNY9.3112) |
1000+ | CNY7.570 (CNY8.5541) |
2500+ | CNY7.430 (CNY8.3959) |
Product Information
Product Overview
The LM5021MM-2/NOPB is an off-line Pulse Width Modulation (PWM) Controller contains all of the features needed to implement highly efficient off-line single-ended flyback and forward power converters using current-mode control. It features include an ultra-low (25µA) start-up current, which minimizes power losses in the high voltage start-up network. A skip cycle mode reduces power consumption with light loads for energy conserving applications (ENERGY STAR®, CECP and so forth). Additional features include under-voltage lockout, cycle-by-cycle current limit, hiccup mode overload protection, slope compensation, soft-start and oscillator synchronization capability. This high performance 8-pin IC has total propagation delays less than 100ns and a 1MHz capable oscillator that is programmed with a single resistor.
- Current mode control
- Skip cycle mode for low standby power
- Single resistor programmable oscillator
- Synchronizable oscillator
- Adjustable soft-start
- Direct opto-coupler interface
- Under voltage lockout (UVLO) with hysteresis
- Cycle-by-cycle over-current protection
- Hiccup mode for continuous overload protection
- Leading edge blanking of current sense signal
- Green product and no Sb/Br
Applications
Industrial, Power Management, Audio, Metering, Automation & Process Control, Communications & Networking
Technical Specifications
Single Ended Controller
Current Mode Control
30V
8Pins
560kHz
-
80%
-40°C
-
MSL 1 - Unlimited
-
500kHz
100mA
1Channels
8V
MSOP
Surface Mount
-
-
Flyback, Forward
125°C
-
No SVHC (27-Jun-2018)
MSOP
15V
600mV
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate