Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY28.610 (CNY32.3293) |
10+ | CNY21.440 (CNY24.2272) |
25+ | CNY19.950 (CNY22.5435) |
50+ | CNY19.020 (CNY21.4926) |
100+ | CNY18.080 (CNY20.4304) |
250+ | CNY17.110 (CNY19.3343) |
500+ | CNY16.730 (CNY18.9049) |
1000+ | CNY16.410 (CNY18.5433) |
Product Information
Product Overview
The LM5069MM-1/NOPB is a positive high voltage hot swap/inrush Current Controller with power limiting, provides intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other "hot" power sources. The LM5069 provides in-rush current control to limit system voltage droop and transients. The current limit and power dissipation in the external series pass N-channel MOSFET are programmable, ensuring operation within the Safe Operating Area (SOA). The POWER GOOD output indicates when the output voltage is within 1.25V of the input voltage. The input under-voltage and over-voltage lockout levels and hysteresis are programmable, as well as the initial insertion delay time and fault detection time.
- Programmable maximum power dissipation in the external pass device
- Adjustable current limit
- Circuit breaker function for severe over-current events
- Internal high side charge pump and gate driver for external N-channel MOSFET
- Adjustable under-voltage lockout (UVLO) and hysteresis
- Adjustable Over-Voltage Lockout (OVLO) and Hysteresis
- Initial insertion timer allows ringing and transients to subside after system connection
- Programmable fault timer avoids nuisance trips
- Active high open drain POWER GOOD output
- Available in latched fault and automatic restart versions
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
1Channels
100V
10Pins
Surface Mount
-40°C
-
-
9V
VSSOP
MOSFET
Hot Swap Controller
125°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate