Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.290 (CNY128.0177) |
| 10+ | CNY99.130 (CNY112.0169) |
| 25+ | CNY82.140 (CNY92.8182) |
| 50+ | CNY73.640 (CNY83.2132) |
| 100+ | CNY67.980 (CNY76.8174) |
| 250+ | CNY63.440 (CNY71.6872) |
Product Information
Product Overview
The LM5576MH/NOPB is an easy-to-use SIMPLE SWITCHER® Buck Regulator which allows design engineers to design and optimize a robust power supply using a minimum set of components. Operating with an input voltage range of 6 to 75V, the LM5576 delivers 3A of continuous output current with an integrated 170mΩ N-channel MOSFET. The regulator utilizes an emulated current mode architecture which provides inherent line regulation, tight load transient response and ease of loop compensation without the usual limitation of low-duty cycles associated with current mode regulators. The operating frequency is adjustable from 50 to 500kHz to allow optimization of size and efficiency. To reduce EMI, a frequency synchronization pin allows multiple ICs from the LM(2)557x family to self-synchronize or to synchronize to an external clock. The LM5576 ensures robustness with cycle-by-cycle current limit, short-circuit protection, thermal shut-down and remote shut-down.
- Adjustable soft-start function
- Emulated current-mode control architecture
- Wide bandwidth error amplifier
- Built-in protection
- Integrated 75V/170mohm N-channel MOSFET
- 1.5% (Q1) and 1.65% (Q0) Feedback reference accuracy
Applications
Automotive, Industrial
Technical Specifications
Adjustable
Buck (Step Down)
75V
3A
20Pins
-
70V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
6V
3A
HTSSOP
Surface Mount
1.23V
485kHz
-40°C
-
MSL 1 - Unlimited
HTSSOP
500kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate