Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.620 (CNY7.4806) |
10+ | CNY5.960 (CNY6.7348) |
Product Information
Product Overview
The LM79L15ACM/NOPB is a 3-terminal Negative Voltage Regulator features fixed output voltages of -5, -12 and -15V with output current capabilities in excess of 100mA. This device is designed using the latest computer techniques for optimizing the packaged IC thermal/electrical performance. The device when combined with a minimum output capacitor of 0.1μF, exhibits an excellent transient response, a maximum line regulation of 0.07% VO/V and a maximum load regulation of 0.01% VO/mA. The device also includes, as self-protection circuitry - safe operating area circuitry for output transistor power dissipation limiting, a temperature independent short circuit current limit for peak output current limiting and a thermal shutdown circuit to prevent excessive junction temperature. Although designed primarily as fixed voltage regulators, these devices may be combined with simple external circuitry for boosted and/or adjustable voltages and currents.
- Internal short-circuit, thermal and safe operating area protection
- Easily adjustable to higher output voltages
- Easily compensated with a small 0.1μF output capacitor
- Preset output voltage error is less than ±5% over load, line and temperature
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
-15V
-
-30V
7915 Voltage Regulators
100mA
8Pins
0°C
-
1Outputs
-15V
-
-17.5V
100mA
SOIC
Surface Mount
70°C
Alternatives for LM79L15ACM/NOPB
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate