Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY48.720 (CNY55.0536) |
10+ | CNY42.640 (CNY48.1832) |
25+ | CNY35.320 (CNY39.9116) |
50+ | CNY31.670 (CNY35.7871) |
100+ | CNY29.240 (CNY33.0412) |
250+ | CNY27.290 (CNY30.8377) |
500+ | CNY25.830 (CNY29.1879) |
1000+ | CNY24.840 (CNY28.0692) |
Product Information
Product Overview
The LM9076BMA-3.3 is a 3.3V fixed output ultra-low quiescent current low-dropout (LDO) Linear Regulator. The device features an active low delayed reset output flag which can be used to reset a microprocessor system at turn-ON and in the event that the regulator output voltage falls below a minimum value. An external capacitor programs a delay time interval before the reset output pin can return high. The device contains a variety of protection features such as thermal shutdown, input transient protection and a wide operating temperature range. The device uses a PNP pass transistor which allows low drop-out voltage operation.
- Ultra low ground pin current, 25μA typical for 100μA load
- VOUT Initial accuracy of ±1.5%
- VOUT Accurate to ±3% over load and temperature conditions
- Low OFF state ground pin current
- Delayed RESET output pin for low VOUT detection
- +70V/-50V Voltage transients
Applications
Automotive, Industrial, Power Management
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
150mA
150mV
SOIC
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
5.35V
1Outputs
3.3V
-
0.15A
150mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate