Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY14.770 (CNY16.6901) |
250+ | CNY14.720 (CNY16.6336) |
500+ | CNY14.660 (CNY16.5658) |
1000+ | CNY14.600 (CNY16.498) |
Product Information
Product Overview
The LMP8640HVMKE-F/NOPB is a 76V low/high-side high-speed voltage output Current-sensing Amplifier that detect small differential voltages across a sense resistor in the presence of high input common mode voltages with a supply voltage range from 2.7 to 12V. The LMP8640 accept input signals with common mode voltage range from -2 to 42V and has fixed gain for applications that demand accuracy over temperature. The output is buffered in order to provide low output impedance. This high side current sense amplifier is ideal for sensing and monitoring currents in DC or battery powered systems, excellent AC and DC specifications over-temperature and keeps errors in the current sense loop to a minimum.
- High common-mode voltage range
- 900µV Low offset voltage
- 13µA Input bias current
- 103dB CMRR
- 85dB PSRR
- Green product and no Sb/Br
Applications
Power Management, Automotive, Motor Drive & Control
Technical Specifications
High Side
TSOT
-40°C
2.7V
103dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
TSOT
-
450kHz
6Pins
125°C
12V
50 V/V
-
MSL 1 - Unlimited
900µV
22µA
450kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate