Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.160 (CNY29.5608) |
10+ | CNY19.760 (CNY22.3288) |
25+ | CNY18.150 (CNY20.5095) |
50+ | CNY17.270 (CNY19.5151) |
100+ | CNY16.390 (CNY18.5207) |
250+ | CNY15.510 (CNY17.5263) |
500+ | CNY15.490 (CNY17.5037) |
1000+ | CNY15.470 (CNY17.4811) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.16 (CNY29.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR16020PDDAR
Order Code3121637
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.3V
Input Voltage Max60V
Max Output Current2A
Output Current2A
IC Case / PackageSO PowerPAD
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max50V
Switching Frequency Typ1.912MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseSO PowerPAD
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
60V
Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
50V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.3V
Max Output Current
2A
IC Case / Package
SO PowerPAD
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.912MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SO PowerPAD
Switching Frequency
2.5MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000362