Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMS8117AMP-1.8/NOPB
Order Code3007569RL
Product Range1.8V 1A LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.760 (CNY6.5088) |
250+ | CNY5.400 (CNY6.102) |
500+ | CNY5.190 (CNY5.8647) |
1000+ | CNY4.790 (CNY5.4127) |
2500+ | CNY4.740 (CNY5.3562) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY576.00 (CNY650.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMS8117AMP-1.8/NOPB
Order Code3007569RL
Product Range1.8V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo1.2V
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Max Output Current1A
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1.8V 1A LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
The LMS8117AMP-1.8/NOPB is a 1.8V fixed output low-dropout (LDO) Linear Regulator with a dropout of 1.2V at 1A of load current. It has the same pin-out as industry standard LM317. The device offers current limiting and thermal shutdown. Its circuit includes a zener trimmed bandgap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
- 0.2% Line regulation
- 0.4% Load regulation
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
1A
Dropout Voltage Vdo
1.2V
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
1.8V 1A LDO Voltage Regulators
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004