Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ21700SILT
Order Code3008315
Product RangeSIMPLE SWITCHER Series
Available to Order
Manufacturer Standard Lead Time: 105 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY41.060 (CNY46.3978) |
10+ | CNY36.880 (CNY41.6744) |
25+ | CNY34.130 (CNY38.5669) |
50+ | CNY31.390 (CNY35.4707) |
100+ | CNY28.650 (CNY32.3745) |
500+ | CNY25.710 (CNY29.0523) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.06 (CNY46.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ21700SILT
Order Code3008315
Product RangeSIMPLE SWITCHER Series
Power Supply Applications-
Input Voltage Min3V
DC / DC Converter TypeNano Module
Output Power Max-
Input Voltage Max17V
Output Voltage Min900mV
No. of Outputs1 Output
Output Voltage Max6V
DC / DC Converter IC CaseµSIP
Output Current Max650mA
No. of Pins8Pins
Output Current650mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max17V
Height1.75mm
Switching Frequency2.5MHz
TopologySynchronous Buck (Step Down)
Depth3.5mm
Operating Temperature Max125°C
Width3.5mm
Product RangeSIMPLE SWITCHER Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LMZ21700SILT is a SIMPLE SWITCHER nano module with integrated inductor in 8 pin µSIP package. This nano module is an easy to use step down DC to DC solution capable of driving up to 650mA load in space constrained applications. Only an input capacitor, output capacitor, softstart capacitor and two resistors are required for basic operation.
- Miniature 3.5mm x 3.5mm x 1.75mm package
- Output current up to 650mA
- Output voltage range from 0.9V to 6V
- Input voltage range from 3V to 17V
- Efficiency up to 95%
- Switching frequency range from 1.25MHz to 2.5MHz
- 1.5μA shutdown current and 17μA quiescent current
- Seamless transition to power save mode
- Junction temperature range from -40°C to 125°C
- Adjustable soft start function, power good and enable pins
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
Nano Module
Input Voltage Max
17V
No. of Outputs
1 Output
DC / DC Converter IC Case
µSIP
No. of Pins
8Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Switching Frequency
2.5MHz
Depth
3.5mm
Width
3.5mm
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3V
Output Power Max
-
Output Voltage Min
900mV
Output Voltage Max
6V
Output Current Max
650mA
Output Current
650mA
Input Voltage DC Min
3V
Height
1.75mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
SIMPLE SWITCHER Series
Alternatives for LMZ21700SILT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000317