Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.170 (CNY5.8421) |
10+ | CNY3.760 (CNY4.2488) |
100+ | CNY3.430 (CNY3.8759) |
500+ | CNY3.410 (CNY3.8533) |
1000+ | CNY3.400 (CNY3.842) |
2500+ | CNY3.340 (CNY3.7742) |
5000+ | CNY3.270 (CNY3.6951) |
Product Information
Product Overview
The LP2950ACZ-3.0/NOPB is a 3V fixed output low-dropout (LDO) Linear Regulator with very low quiescent current (75µA typical) and very low-dropout (LDO) voltage (typical 40mV at light loads and 380mV at 100mA). Furthermore, the quiescent current of the increases only slightly in dropout, prolonging battery life. Careful design of the device has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical), extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off.
- High accuracy output voltage
- Extremely low quiescent current
- Extremely tight load and line regulation
- Very low temperature coefficient
- Use as regulator or reference
- Needs minimum capacitance for stability
- Current and thermal limiting
- Stable with low-ESR output capacitors (10mΩ to 6Ω)
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
30V
3V
-
Positive Output
100mA
380mV
TO-92
-40°C
3V 100mA LDO Voltage Regulators
-
1Outputs
3V
-
100mA
380mV
Through Hole
3Pins
125°C
Alternatives for LP2950ACZ-3.0/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate