Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.020 (CNY23.7526) |
10+ | CNY20.120 (CNY22.7356) |
25+ | CNY19.220 (CNY21.7186) |
50+ | CNY18.320 (CNY20.7016) |
100+ | CNY17.430 (CNY19.6959) |
250+ | CNY16.530 (CNY18.6789) |
500+ | CNY15.630 (CNY17.6619) |
1000+ | CNY14.730 (CNY16.6449) |
Product Information
Product Overview
The LP2954IM/NOPB is a 5V Micropower low-dropout Voltage Regulator with very low quiescent current (90μA typical at 1mA load) and very low dropout voltage (typically 60mV at light loads and 470mV at 250mA load current). The quiescent current increases only slightly at dropout (120μA typical), which prolongs battery life. The LP2954 with a fixed 5V output is available. Reverse battery protection is provided. The tight line and load regulation (0.04% typical), as well as very low output temperature coefficient make the voltage regulator well suited for use as a low-power voltage reference. Output accuracy is ensured at both room temperature and over the entire operating temperature range.
- Extremely low quiescent current
- Low dropout voltage
- Reverse battery protection
- Extremely tight line and load regulation
- Very low temperature coefficient
- Current and thermal limiting
- Adjustable version adds error flag to warn of output drop and a logic-controlled shutdown
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Adjustable
30V
-
29V
250mA
470mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
-20V
1Outputs
1.23V
Positive Output
250mA
470mV
SOIC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate