Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.460 (CNY18.5998) |
10+ | CNY11.170 (CNY12.6221) |
50+ | CNY11.100 (CNY12.543) |
100+ | CNY11.020 (CNY12.4526) |
250+ | CNY10.940 (CNY12.3622) |
500+ | CNY10.860 (CNY12.2718) |
1000+ | CNY10.780 (CNY12.1814) |
2500+ | CNY10.690 (CNY12.0797) |
Product Information
Product Overview
The MAX3223EIPWR is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at typical data signalling rates up to 500kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal, the driver outputs are disabled. If FORCEOFF is set low and EN is high, both driver and receiver is shutoff and the supply current is reduced to 1mA.
- Alternative high-speed pin-compatible device (1Mbps) for SNx5C3223E
- 0.8V Driver and control low-level input voltage
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
20Pins
±15 kV (HBM)
-40°C
-
2Receivers
-
3V
TSSOP
-
-
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate