Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.590 (CNY9.7067) |
10+ | CNY5.600 (CNY6.328) |
100+ | CNY4.640 (CNY5.2432) |
500+ | CNY4.540 (CNY5.1302) |
1000+ | CNY4.450 (CNY5.0285) |
2500+ | CNY4.360 (CNY4.9268) |
5000+ | CNY4.270 (CNY4.8251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.59 (CNY9.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMC1489AN .
Order Code1564968
IC TypeRS232 Receiver
No. of Receivers4Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max1Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins14Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Product Overview
The MC1489AN is a quadruple monolithic low-power Schottky Line Receiver designed to satisfy the requirements of the standard interface between data-terminal equipment and data-communication equipment as defined by TIA/EIA-232-F. A separate response-control (CONT) terminal is provided for each receiver. A resistor or a resistor and bias-voltage source can be connected between this terminal and ground to shift the input threshold levels. An external capacitor can be connected between this terminal and ground to provide input noise filtering.
- Built-in input hysteresis (double thresholds)
- Response control that provides input threshold shifting and input noise filtering
- 3 to 7kΩ Input resistance
- ±30V Input signal range
Applications
Communications & Networking, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
IC Type
RS232 Receiver
No. of Transmitters
-
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
No. of Pins
14Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
No. of Receivers
4Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633