Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430FR2100IRLLT
Order Code2802973
Product RangeMSP430 Family MSP430FRxx Series Microcontrollers
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.330 (CNY10.5429) |
| 10+ | CNY7.940 (CNY8.9722) |
| 50+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.510 (CNY7.3563) |
| 250+ | CNY5.900 (CNY6.667) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 2500+ | CNY4.130 (CNY4.6669) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.33 (CNY10.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430FR2100IRLLT
Order Code2802973
Product RangeMSP430 Family MSP430FRxx Series Microcontrollers
Product RangeMSP430 Family MSP430FRxx Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Operating Frequency Max16MHz
Program Memory Size1KB
No. of Pins24Pins
IC Case / PackageVQFN
No. of I/O's12I/O's
InterfacesSPI, UART
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430FRxx
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430FRxx Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
1KB
IC Case / Package
VQFN
Interfaces
SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 2 - 1 year
Device Core
MSP430
Operating Frequency Max
16MHz
No. of Pins
24Pins
No. of I/O's
12I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430FRxx
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023