
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.700 (CNY1.921) |
| 2500+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.650 (CNY1.8645) |
Product Information
Product Overview
NE555P is a xx555 precision timer. The device is a precision timing circuit capable of producing accurate time delays or oscillations. In time-delay or monostable operating modes, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode of operation, the frequency and duty cycle are controlled independently with two external resistors and a single external capacitor. Each timer has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. Typical applications include pulse-shaping circuits, missing-pulse detectors, pulse-width modulators, pulse-position modulators, sequential timers, pulse generators, frequency dividers, and industrial controls.
- Timing from microseconds to hours, astable or monostable operation
- Adjustable duty cycle
- TTL-compatible output can sink or source up to 200mA
- Supply voltage is 16V max
- Operating free-air temperature range from 0 to 70°C
- Supply current is 10mA typ at output low, no load, VCC = 15V
- Temperature coefficient of timing interval is 50ppm/°C typ at each timer, monostable, TA=MIN to MAX
- Supply-voltage sensitivity of timing interval is 0.1%/V typ, each timer, monostable
- 8 pin PDIP package
- 100kHz frequency
Technical Specifications
100kHz
16V
PDIP
-
70°C
No SVHC (27-Jun-2018)
4.5V
PDIP
8Pins
0°C
-
Technical Docs (1)
Alternatives for NE555P
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
