Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY115.380 (CNY130.3794) |
10+ | CNY100.950 (CNY114.0735) |
25+ | CNY83.660 (CNY94.5358) |
50+ | CNY75.000 (CNY84.750) |
100+ | CNY69.230 (CNY78.2299) |
250+ | CNY64.610 (CNY73.0093) |
Product Information
Product Overview
The OPA453TA is a 80V 50mA Operational Amplifier with high-voltage and high-current capabilities. The OPA453 is unity-gain stable and has a gain bandwidth. The OPA453 is an internally protected against over-temperature conditions and current overloads. Power supplies in the range of ±10 to ±40V can be used. Unlike most other power operational amplifier, the OPA453 have ensured specifications over the entire power-supply range. The laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with wide output swing. Special design considerations assure that the product is easy to use and free from phase inversion problems often found in other amplifier.
- Wide power supply range
- High output load drive
- Wide output voltage swing
- Thermal shutdown, output current limited and fully protected
- Wide operating temperature
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Audio
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
38V/µs
TO-220
High Voltage
1mV
Through Hole
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
7.5MHz
± 10V to ± 40V
7Pins
-
7pA
-40°C
-
-
TO-220
7.5MHz
38V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate