Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY51.640 (CNY58.3532) |
10+ | CNY50.810 (CNY57.4153) |
25+ | CNY49.970 (CNY56.4661) |
50+ | CNY49.150 (CNY55.5395) |
100+ | CNY48.310 (CNY54.5903) |
250+ | CNY47.480 (CNY53.6524) |
Product Information
Product Overview
The OPA699ID is a wideband high gain voltage limiting Operational Amplifier for use with low prop delay comparator. It offers bipolar output voltage limiting and is stable for gains +4. Two buffered limiting voltages take control of the output when it attempts to drive beyond these limits. This new output limiting architecture holds the limiter offset error to ±10mV. The op amp operates linearly to within 20mV of the limits. The combination of narrow nonlinear range and low limiting offset allows the limiting voltages to be set within 100mV of the desired linear output range. A fast 1ns recovery from limiting ensures that overdrive signals will be transparent to the signal channel. Implementing the limiting function at the output, as opposed to the input, gives the specified limiting accuracy for any gain and allows the OPA699 to be used in all standard op amp applications. The quick recovery time supports high-speed applications.
- High linearity near limiting
- Stable for G +4V/V
- 1ns Fast recovery from overdrive
- ±10mV Limiting voltage accuracy
- 15µV/°C Typical offset drift
- 61dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
1Channels
1.4kV/µs
SOIC
Wideband
1.5mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1GHz
5V to 12V
8Pins
-
3µA
-55°C
-
MSL 2 - 1 year
SOIC
1GHz
1.4kV/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate