Product Information
Product Overview
The PCM5100APWR is a monolithic CMOS stereo Digital-to-analog Converter with additional support circuitry. The PCM510xA device uses the latest generation of TIs advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. Using Directpath™ charge-pump technology, the PCM510xA device provides 2.1VRMS ground centered outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single-supply line drivers. The integrated line driver surpasses all other charge-pump based line drivers by supporting loads down to 1kΩ per pin. The integrated PLL on the device removes the requirement for a system clock, allowing a 3-wire I²S connection and reducing system EMI. Intelligent clock error and PowerSense undervoltage protection utilizes a two-level mute system for pop-free performance.
- Ultralow out-of-band noise
- No DC blocking capacitors required
- Line level output down to 1KΩ
- Automatic power-save mode when LRCK and BCK are deactivated
- Simple configuration using hardware pins
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Audio, Imaging, Video & Vision, Automotive
Technical Specifications
32bit
I2S
I2S
3V to 3.6V
TSSOP
Serial
20Pins
-25°C
Dual 32-Bit Voltage Output DACs
-
384kSPS
3.6V
3V
2Channels
Voltage
TSSOP
Surface Mount
85°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate