Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 10+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY10.600 (CNY11.978) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.840 (CNY9.9892) |
| 2500+ | CNY8.540 (CNY9.6502) |
Product Information
Product Overview
The SN6501QDBVRQ1 is a monolithic Oscillator/Power-driver specifically designed for small form factor, isolated power supplies in isolated interface applications. The device drives a low-profile, centre-tapped transformer primary from a 3.3 or 5VDC power supply. The secondary can be wound to provide any isolated voltage based on transformer turns ratio. The SN6501-Q1 consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground referenced N-channel power switches. The internal logic ensures break-before-make action between the two switches.
- Push-pull driver for small transformers
- Low ripple on rectified output permits small output capacitors
- Green product and no Sb/Br
Applications
Automotive, Power Management, Automation & Process Control, Communications & Networking, Medical
Technical Specifications
3V
1Outputs
350mA
-
5.5V
11V
SOT-23
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate