Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65220DBVR
Order Code3116489
Product RangeSN652
Also Known AsSN65220DBVT
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
| 10+ | CNY9.460 (CNY10.6898) |
| 100+ | CNY6.870 (CNY7.7631) |
| 500+ | CNY6.240 (CNY7.0512) |
| 1000+ | CNY5.610 (CNY6.3393) |
| 5000+ | CNY5.500 (CNY6.215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.86 (CNY16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65220DBVR
Order Code3116489
Product RangeSN652
Also Known AsSN65220DBVT
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd385mW
Product RangeSN652
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN65220DBVR is a 6-pin USB port Transient Voltage Suppressor (TVS). This device provides electrical noise transient protection to universal serial bus (USB) low and full-speed ports. The input capacitance of 35pF makes it unsuitable for high-speed USB 2.0 applications. Any cabled I/O can be subjected to electrical noise transients from various sources. This noise transients can cause damage to the USB transceiver or the USB ASIC if they are of sufficient magnitude and duration.
- 1μA at 6V Maximum low current leakage
- 35pF (typical) Low capacitance
- 3A Peak forward surge current
Applications
Computers & Computer Peripherals
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
385mW
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6V
Product Range
SN652
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045