Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.920 (CNY16.8596) |
10+ | CNY14.860 (CNY16.7918) |
25+ | CNY14.780 (CNY16.7014) |
50+ | CNY14.720 (CNY16.6336) |
100+ | CNY14.650 (CNY16.5545) |
250+ | CNY14.590 (CNY16.4867) |
500+ | CNY14.520 (CNY16.4076) |
1000+ | CNY14.450 (CNY16.3285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.92 (CNY16.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7400N
Order Code3120241
Product Range7400
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range7400
Logic IC Family7400
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current16mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Product Overview
The SN7400N is a quad two input positive NAND gate in 8 pin DIP package. This device performs boolean function in positive logic.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range 0°C to 70°C
- TTL input level
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
7400
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
7400
Supply Voltage Max
5.25V
Output Current
16mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536