Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.930 (CNY19.1309) |
10+ | CNY14.820 (CNY16.7466) |
50+ | CNY12.280 (CNY13.8764) |
100+ | CNY11.010 (CNY12.4413) |
250+ | CNY10.160 (CNY11.4808) |
500+ | CNY9.480 (CNY10.7124) |
1000+ | CNY8.980 (CNY10.1474) |
2500+ | CNY8.630 (CNY9.7519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.93 (CNY19.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS00AN
Order Code3120370
Logic FunctionNAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range-
Logic IC Family74ALS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The SN74ALS00AN is a 4-bit quadruple 2-input Positive-NAND Gate with ALS technology and four independent inputs. It performs the Boolean functions in positive logic. The SN74ALS00A is characterized for catalogue operation.
- TTL input and output
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74ALS
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
4.5V
Output Current
8mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633