Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.520 (CNY24.3176) |
10+ | CNY21.480 (CNY24.2724) |
25+ | CNY21.420 (CNY24.2046) |
50+ | CNY21.370 (CNY24.1481) |
100+ | CNY21.320 (CNY24.0916) |
250+ | CNY21.270 (CNY24.0351) |
500+ | CNY21.220 (CNY23.9786) |
1000+ | CNY21.170 (CNY23.9221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.52 (CNY24.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS1035N
Order Code3119409
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74ALS1035
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ALS
Logic IC Base Number741035
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741035
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74ALS1035
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
74ALS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002147