Product Information
Product Overview
The SN74ALS244CN is an octal Buffer and Line Driver designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. With the ALS240A, ALS241C, AS240A and AS241A, this device provides the choice of selected combinations of inverting outputs, symmetrical active-low output-enable inputs and complementary OE and inputs. The -1 version of SN74ALS244C is identical to the standard version, except that the recommended maximum IOL for the -1 version is 48mA. The SN74ALS244C is characterized for operation from 0 to 70°C.
- 3-state Outputs drive bus lines or buffer memory address registers
- PNP Inputs reduce DC loading
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Buffer, Non Inverting
DIP
20Pins
5.5V
74244
70°C
-
74ALS244
DIP
4.5V
74ALS
0°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate