Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.770 (CNY23.4701) |
10+ | CNY18.170 (CNY20.5321) |
50+ | CNY15.060 (CNY17.0178) |
100+ | CNY13.500 (CNY15.255) |
250+ | CNY12.470 (CNY14.0911) |
500+ | CNY11.630 (CNY13.1419) |
1000+ | CNY11.010 (CNY12.4413) |
2500+ | CNY10.590 (CNY11.9667) |
Product Information
Product Overview
The SN74ALS373AN is an octal Transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect internal operations of the latches. Old data can be retained or new data can be entered while the outputs are off.
- Full parallel access for loading
- Buffered control inputs
- PNP Inputs reduce DC loading on data lines
Applications
Communications & Networking
Technical Specifications
74ALS373
Tri State
24mA
DIP
4.5V
8bit
74373
70°C
-
No SVHC (27-Jun-2018)
D Type Transparent
12ns
DIP
20Pins
5.5V
74ALS
0°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate