Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY29.570 (CNY33.4141) |
10+ | CNY19.570 (CNY22.1141) |
25+ | CNY17.850 (CNY20.1705) |
50+ | CNY16.510 (CNY18.6563) |
100+ | CNY15.160 (CNY17.1308) |
250+ | CNY14.350 (CNY16.2155) |
500+ | CNY13.920 (CNY15.7296) |
1000+ | CNY13.490 (CNY15.2437) |
Product Information
Product Overview
The SN74ALVC164245DGGT is a 16-bit Level Shifting Transceiver with 3-state outputs. It contains two separate supply rails. B port has VCCB, which is set to operate at 3.3 and 5V. A port has VCCA, which is set to operate at 2.5 and 3.3V. This allows for translation from a 2.5 to a 3.3V environment and vice versa or from a 3.3 to a 5V environment and vice versa. The SN74ALVC164245 is designed for asynchronous communication between data buses. The control circuitry (1DIR, 2DIR, 1OE\ and 2OE\) is powered by VCCA. To ensure the high-impedance state during power up or power down, the OE\ input should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The logic levels of the direction-control (DIR) input and the OE\ input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode.
- Member of the Texas Instruments Widebus™ family
- Maximum tpd of 5.8ns at 3.3V
- ±24mA Output drive at 3.3V
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Technical Specifications
16Inputs
5.8ns
TSSOP
2.3V
-40°C
Level Translator
-
No SVHC (27-Jun-2018)
24mA
48Pins
TSSOP
5.5V
85°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate