Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUP1G08DCKT
Order Code3120395
Product Range74AUP1G08
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.690 (CNY6.4297) |
10+ | CNY5.520 (CNY6.2376) |
50+ | CNY5.360 (CNY6.0568) |
100+ | CNY5.200 (CNY5.876) |
250+ | CNY5.030 (CNY5.6839) |
500+ | CNY4.870 (CNY5.5031) |
1000+ | CNY4.710 (CNY5.3223) |
2500+ | CNY4.530 (CNY5.1189) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.69 (CNY6.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUP1G08DCKT
Order Code3120395
Product Range74AUP1G08
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Product Range74AUP1G08
Logic IC Family74AUP
Supply Voltage Min800mV
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74AUP1G08DCKT is a low-power single 2-input Positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic. The device features Ioff supports live insertion, partial-power-down mode and back-drive protection. Schmitt-trigger action allows slow input transition and better switching noise immunity at the input (Vhys = 250mV typ at 3.3V).
- Low static-power consumption
- Low dynamic-power consumption
- Low input capacitance
- Low noise - overshoot and undershoot
- Optimized for 3.3V operation
- 3.6V I/O tolerant to support mixed-mode signal operation
- Suitable for point-to-point applications
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Medical, Imaging, Video & Vision, Embedded Design & Development, Sensing & Instrumentation, HVAC, Wireless
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SC-70
Product Range
74AUP1G08
Supply Voltage Min
800mV
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SC-70
Logic IC Family
74AUP
Supply Voltage Max
3.6V
Output Current
4mA
Operating Temperature Max
85°C
Alternatives for SN74AUP1G08DCKT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536