Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.880 (CNY7.7744) |
10+ | CNY6.820 (CNY7.7066) |
50+ | CNY6.750 (CNY7.6275) |
100+ | CNY6.680 (CNY7.5484) |
250+ | CNY6.610 (CNY7.4693) |
500+ | CNY6.540 (CNY7.3902) |
1000+ | CNY6.470 (CNY7.3111) |
2500+ | CNY6.400 (CNY7.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.88 (CNY7.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC257N
Order Code3121101
Logic Family / Base Number74HC257
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC Family74HC
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Product Overview
The SN74HC257N is a 2-line to 1-line quadruple Data Selector/Multiplexer with 3-state outputs. It is designed to multiplex signals from 4-bit data sources to 4-output data lines in bus-organized systems. The 3-state outputs do not load the data lines when the OE (G\) input is at a high logic level. To ensure the high-impedance state during power up or power down, G\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- High-current inverting outputs drive up to 15 LSTTL loads
- Provides bus interface from multiple sources in high-performance systems
- 80µA Maximum low power consumption
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Technical Specifications
Logic Family / Base Number
74HC257
No. of Channels
4Channels
Supply Voltage Min
2V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
6V
Logic Case Style
DIP
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000952