Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.120 (CNY10.3056) |
10+ | CNY9.110 (CNY10.2943) |
50+ | CNY9.100 (CNY10.283) |
100+ | CNY9.090 (CNY10.2717) |
250+ | CNY9.080 (CNY10.2604) |
500+ | CNY9.070 (CNY10.2491) |
1000+ | CNY9.060 (CNY10.2378) |
2500+ | CNY9.040 (CNY10.2152) |
Product Information
Product Overview
The SN74LS241N is an Octal Buffer and Line Driver with 3-state output designed specifically to improve both the performance and density of three-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and non-inverting outputs, symmetrical, active-low output-control (G) inputs and complementary output-control (G and G\) inputs. These devices feature high fan-out, improved fan-in and 400mV noise margin. The SN74LS device can be used to drive terminated lines down to 133Ω.
- TTL input and CMOS output
- PNP inputs reduce DC loading
- Hysteresis at inputs improves noise margins
Applications
Industrial, Communications & Networking
Technical Specifications
Buffer, Non Inverting
DIP
20Pins
5.25V
74241
70°C
-
No SVHC (27-Jun-2018)
74LS241
DIP
4.75V
74LS
0°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate