Print Page
Image is for illustrative purposes only. Please refer to product description.
3,805 In Stock
Need more?
3805 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY3.380 (CNY3.8194) | 
| 10+ | CNY2.720 (CNY3.0736) | 
| 100+ | CNY2.100 (CNY2.373) | 
| 500+ | CNY1.780 (CNY2.0114) | 
| 1000+ | CNY1.100 (CNY1.243) | 
| 5000+ | CNY1.090 (CNY1.2317) | 
| 10000+ | CNY1.080 (CNY1.2204) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.90 (CNY19.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV04ADR
Order Code3120552
Product Range74LV04
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74LV04
Logic IC Family74LV
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current12mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74LV04ADR is a Hex Inverter contains six independent circuits. This device perform the Boolean function Y = A\. The device operate at a voltage range of 2 to 5.5V. The device features Ioff supports partial-power-down mode operation.
- <lt/>0.8V at VCC = 3.3V Typical VOLP (Output ground bounce)
- <gt/>2.3V at VCC = 3.3V Typical VOHV (output VOH undershoot)
- Maximum tpd of 6.5ns at 5V
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Automation & Process Control, Communications & Networking, Metering, Test & Measurement
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOIC
Product Range
74LV04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74LV
Supply Voltage Max
5.5V
Output Current
12mA
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175