Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.830 (CNY20.1479) |
10+ | CNY15.600 (CNY17.628) |
50+ | CNY12.930 (CNY14.6109) |
100+ | CNY11.590 (CNY13.0967) |
250+ | CNY10.700 (CNY12.091) |
500+ | CNY9.990 (CNY11.2887) |
1000+ | CNY9.450 (CNY10.6785) |
2500+ | CNY9.090 (CNY10.2717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.83 (CNY20.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2244APW
Order Code3119624
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVC244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74LVC2244APW is an octal Buffer/Driver with 3-state outputs and is designed for 1.65 to 3.6V VCC operation. This device is organized as two 4-bit line drivers with separate output-enable (OE) inputs. When OE is low, the device passes data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. The outputs, which are designed to sink up to 12mA, include equivalent 26Ω resistors to reduce overshoot and undershoot.
- Supports mixed-mode signal operation on all ports
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Allows down voltage translation - Inputs accept voltages to 5.5V
- Latch-up performance exceeds 250mA per JESD 17
- 5.5ns at 3.3V Propagation delay (tpd)
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Medical, Communications & Networking, Test & Measurement
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LVC244
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000253