Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY30.270 (CNY34.2051) |
10+ | CNY19.990 (CNY22.5887) |
25+ | CNY19.780 (CNY22.3514) |
50+ | CNY19.570 (CNY22.1141) |
100+ | CNY19.350 (CNY21.8655) |
250+ | CNY19.140 (CNY21.6282) |
500+ | CNY18.930 (CNY21.3909) |
1000+ | CNY18.710 (CNY21.1423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.27 (CNY34.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL714CP
Order Code3118518
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay6ns
Supply Voltage Range4.75V to 5.25V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeTTL
Power Supply TypeSingle Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeTTL
No. of Comparators1 Comparator
Response Time6ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
6ns
IC Case / Package
DIP
Comparator Output Type
TTL
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
DIP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
4.75V to 5.25V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
TTL
Response Time
6ns
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001