Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2264CD .
Order Code9865276
No. of Channels4Channels
Gain Bandwidth Product820kHz
Slew Rate Typ0.55V/µs
Supply Voltage Range 2.2V to 8V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeLow Noise
Input Bias Current100pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth820kHz
No. of Amplifiers4 Amplifier
Slew Rate0.55V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.55V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
820kHz
Supply Voltage Range
2.2V to 8V
No. of Pins
14Pins
Input Bias Current
100pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
820kHz
Slew Rate
0.55V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295